1775073-1 | TE Connectivity

Spring contact for PCB connector, 1775073-1

Order No.: 37P2852
EAN: 4099891030889
MPN:
1775073-1
1775073-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
1775073-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
1775073-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
1775073-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
1775073-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 26,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1,142.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.5712 €
4000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 1775073-1, TE Connectivity

Spring Finger Type: Box-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4 mm, Contact Width: 2.5 mm, Contact Working Range (Low): 3.4 mm, Contact Working Range (High): 4 mm, Uncompressed Height: 4.3 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes