2000676-2 | TE Connectivity
Guide pin for backplane guides, 2000676-2
Unit Price (€ / pc.)
43.6849 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 19 Weeks **
Backplane Guide Hardware, 2000676-2, TE Connectivity
Backplane Guide Hardware Type: Guide Pin, Connector System: Board-to-Board, Sealable: No, PCB Mount Orientation: Vertical, Backplane Guide Location: Backplane, Guide Component Plating Material Finish Process: Passivated, Compatible With Backplane Interface Type: MULTI GIG RT2J, Screw & Hole Thread Size: 10-32 UNF, Connector Mounting Type: Board Mount, Product Length: 33.85 mm, Operating Temperature Range: -55 - 125 °C, Compatible With Backplane Product Type: Guide Module, Circuit Application: Power & Signal, VITA Standard: VITA 46.
Technical specifications
Suitable for | Backplaneführungen | |
Accessory Type | Führungsstift |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |