2000713-6 | TE Connectivity

Guide module, 2000713-6

Order No.: 34P2936
EAN: 4099891029586
MPN:
2000713-6
Series: MULTIGIG RT
2000713-6 TE Connectivity Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
80.8248 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
242.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
80.8248 €

Guide Socket Module, 2000713-6, TE Connectivity

Backplane Guide Hardware Type: Guide Socket Module, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Backplane Guide Location: Front Board, Number of Positions: 1, Guide Component Plating Material: Nickel, Contact Current Rating (Max): 1 A, Guide Hardware: With, Connector Mounting Type: Board Mount, Guide Housing Material: Aluminum, Operating Temperature Range: , Compatible With Backplane Product Type: VITA 46 3U & 6U 9mm Daughtercard, Circuit Application: Signal, VITA Standard: VITA 46., Comment: With ESD Spring.

Technical specifications
Accessory Type Führungsmodul
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes