2040852-1 | TE Connectivity

Spring contact for PCB connector, 2040852-1

Order No.: 37P2834
EAN: 4099891030780
MPN:
2040852-1
2040852-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2040852-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2040852-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
2040852-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
2040852-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 10 Weeks **
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2261 €

PCB spring contact, 2040852-1, TE Connectivity

Spring Finger Type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 3.4 mm, Contact Width: 2 mm, Contact Working Range (Low): .3 mm, Contact Working Range (High): .6 mm, Uncompressed Height: .8 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes