2108609-5 | TE Connectivity
Spring contact for PCB connector, 2108609-5
Order No.: 37P2830
EAN: 4099891030742
MPN:
2108609-5
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
13,685.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.2737 €
PCB spring contact, 2108609-5, TE Connectivity
Spring Finger Type: Preloaded - C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 2.9 mm, Contact Width: 1 mm, Contact Working Range (Low): 2.2 mm, Contact Working Range (High): 2.6 mm, Uncompressed Height: 3 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Technical specifications
Suitable for | PCB connector | |
Accessory Type | spring contact |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |