2108613-5 | TE Connectivity

Spring contact for PCB connector, 2108613-5

Order No.: 37P2828
EAN: 4099891030728
MPN:
2108613-5
2108613-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2108613-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2108613-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
2108613-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
2108613-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 156,000 pcs.
Leadtime: 11 Weeks **
Total Price:
1,192.38 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1987 €
12000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 2108613-5, TE Connectivity

Spring Finger Type: Preloaded - C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 2.9 mm, Contact Width: 1 mm, Contact Working Range (Low): 2.1 mm, Contact Working Range (High): 2.5 mm, Uncompressed Height: 2.4 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes