2199248-5 | TE Connectivity

Spring contact for PCB connector, 2199248-5

Order No.: 37P2864
EAN: 4099891030957
MPN:
2199248-5
TE Connectivity
2199248-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2199248-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2199248-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
2199248-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
2199248-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0869 € *
Available: 0 pcs.
Available in 5 Days: 195,179 pcs.
Leadtime: 11 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0869 €
18000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 2199248-5, TE Connectivity

Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Stainless Steel, Contact Length: 3.9 mm, Contact Width: 2 mm, Contact Working Range (Low): .5 mm, Contact Working Range (High): 1.1 mm, Uncompressed Height: 1.3 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes