2199249-4 | TE Connectivity

Spring contact for PCB connector, 2199249-4

Order No.: 37P2867
EAN: 4099891030988
MPN:
2199249-4
2199249-4 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
2199249-4 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
2199249-4 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
2199249-4 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
2199249-4 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 5 Days: 42,000 pcs.
Leadtime: 11 Weeks **
Total Price:
871.08 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1452 €
12000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB spring contact, 2199249-4, TE Connectivity

Spring Finger Type: C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 3.2 mm, Contact Width: 1.5 mm, Contact Working Range (Low): 1.4 mm, Contact Working Range (High): 2.1 mm, Uncompressed Height: 2.3 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes