1-1103402-1 | TE Connectivity
Plug, 4 pole, straight, 2 rows, gray, 1-1103402-1
Order No.: 38P8299
EAN: 4099889906509
MPN:
1-1103402-1
Unit Price (€ / pc.)
41.412 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 30 Weeks **
Insert for high performance power supply plugs, 1-1103402-1, TE Connectivity
To make a 32-pin connector, the 1-16 pole (16-pin) and 17-32 pole inserts should be purchased together. These inserts fit side by side in 32-pin housings.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | grau | |
Contact type | Stecker | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |