1-1418448-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 1-1418448-1

Order No.: 36P4111
EAN: 4099889904895
MPN:
1-1418448-1
Series: HDSCS
1-1418448-1 TE Connectivity Automotive Power Connectors Image 1
1-1418448-1 TE Connectivity Automotive Power Connectors Image 2
1-1418448-1 TE Connectivity Automotive Power Connectors Image 3
1-1418448-1 TE Connectivity Automotive Power Connectors Image 4
1-1418448-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 1,150 pcs.
Leadtime: 11 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-1418448-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: other, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 4-Height: 30.75 mm, Length: 36 mm, Width: 18.5 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: package, Packaging quantity: 1, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 60 V
Nennstrom 20 A
Polzahl 3-polig
Rastermaß 4 mm
Verriegelung Ja
Logistics
Ursprungsland IT
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes