1-1418469-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, black, 1-1418469-1

Order No.: 36P4141
EAN: 4099889905175
MPN:
1-1418469-1
Series: HDSCS
1-1418469-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 3 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 32 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, 1-1418469-1, TE Connectivity

Housing for female terminals, Wire-to-wire, 6 Position, 4 mm Centerline, Sealable, Black, Signal, Heavy duty sealed connector series

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 60 V
Rated current 20 A
Pin number 6-polig
Grid 4 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes