1-1418479-1 | TE Connectivity
Socket, unequipped, 8 pole, straight, 2 rows, black, 1-1418479-1
Unit Price (€ / pc.)
2.3086 € *
Available: 214 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 11 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1182 €
50 pcs.
1.9397 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1418479-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 8 Position, 4 mm Centerline, Sealable, Black, Signal, Heavy duty sealed connector series
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 60 V | |
Rated current | 20 A | |
Pin number | 8-polig | |
Grid | 4 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |