1-1418483-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 1-1418483-1
Unit Price (€ / pc.)
1.0829 € *
Available: 583 pcs.
Available in 5 Days: 1,032 pcs.
Leadtime: 11 Weeks **
Housing terminals, 1-1418483-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 7 Position, 4 mm-6 mm Centerline, Sealable, Heavy duty sealed connector series
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 60 V | |
Rated current | 40 A | |
Pin number | 2-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |