1-1564337-1 | TE Connectivity

Socket, unequipped, 16 pole, straight, 2 rows, black, 1-1564337-1

Order No.: 36P4075
EAN: 4099889904598
MPN:
1-1564337-1
Series: HDSCS
TE Connectivity
1-1564337-1 TE Connectivity Automotive Power Connectors Image 1
1-1564337-1 TE Connectivity Automotive Power Connectors Image 2
1-1564337-1 TE Connectivity Automotive Power Connectors Image 3
1-1564337-1 TE Connectivity Automotive Power Connectors Image 4
1-1564337-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 1,238 pcs.
Leadtime: 20 Weeks **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.9274 €

Socket housing, 1-1564337-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 16, Number of rows: 2, Operating voltage: 60 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-6 mm, Product height: 31.25 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 60 V
Rated current 40 A
Pin number 16 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes