1-1587987-4 | TE Connectivity
Socket, 2 pole, straight, 1 row, orange, 1-1587987-4
Unit Price (€ / pc.)
62.6059 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 18 Weeks **
Total Price:
62.61 € *
Price list
Quantity
Price per unit*
1 pcs.
62.6059 €
5 pcs.
58.2148 €
10 pcs.
53.5619 €
25 pcs.
49.2779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle assembly, 1-1587987-4, TE Connectivity
Housing for female terminals, 2 Position, Sealable, Orange, Panel mount, -40-65 °C.
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Colour | orange | |
Contact type | Buchse | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |