1-1670730-1 | TE Connectivity
Plug, unequipped, 3 pole, straight, 1 row, black, 1-1670730-1
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3443 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1670730-1, TE Connectivity
Housing for male terminals, Wire-to-wire, 3 Position, 4 mm Centerline, Sealable, Black, Signal, Heavy duty sealed connector series
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Stecker | |
Nennspannung | 60 V | |
Nennstrom | 20 A | |
Polzahl | 3-polig | |
Rastermaß | 4 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |