1-1670894-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, black, 1-1670894-1

Order No.: 36P4162
EAN: 4099889905335
MPN:
1-1670894-1
Series: HDSCS
1-1670894-1 TE Connectivity Automotive Power Connectors Image 1
1-1670894-1 TE Connectivity Automotive Power Connectors Image 2
1-1670894-1 TE Connectivity Automotive Power Connectors Image 3
1-1670894-1 TE Connectivity Automotive Power Connectors Image 4
1-1670894-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 2,074 pcs.
Leadtime: 20 Weeks **
Total Price:
3.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3082 €

Socket housing, 1-1670894-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Operating voltage: 60 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Product height: 31.25 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 60 V
Nennstrom 40 A
Polzahl 8-polig
Rastermaß 6 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes