1-1703498-4 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, yellow, 1-1703498-4

Order No.: 35P9649
EAN: 4099889890556
MPN:
1-1703498-4
Series: MCON
1-1703498-4 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
833.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4165 €

Plug housing, 1-1703498-4, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: yellow, Mating tab width: 1.2 mm, Mounting feature: without, Centerline (pitch): 4-Height: 44 mm, Length: 14.8 mm, Width: 14.95 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 1500, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version gerade
Additional parts unbestückt
Colour gelb
Contact type Stecker
Rated voltage 12 V
Pin number 2-polig
Grid 4 mm
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes