1-1703532-1 | TE Connectivity
Plug, 2 pole, straight, 1 row, black, 1-1703532-1
Order No.: 71P0738
EAN: 4099889443417
MPN:
1-1703532-1
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 8,433 pcs.
Leadtime: 25 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab housing, 1-1703532-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 2 Position, 0.374 in 9.5 mm Centerline, Sealable, Black, Wire & Cable, Power.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Tab | |
Rated voltage | 14 V | |
Rated current | 40 A | |
Pin number | 2-polig | |
Grid | 9.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |