1-1703543-2 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, brown, 1-1703543-2

Order No.: 36P2959
EAN: 4099889899733
MPN:
1-1703543-2
1-1703543-2 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 25 Weeks **
Total Price:
223.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
1.4875 €

Plug housing, 1-1703543-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: brown, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Product height: 17.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 1
Version gerade
Additional parts unbestückt
Colour braun
Contact type Stecker
Rated voltage 12 V
Pin number 2-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin IT
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes