1-1703639-1 | TE Connectivity

Socket, unequipped, 12 pole, straight, 2 rows, black, 1-1703639-1

Order No.: 36P4059
EAN: 4099889904482
MPN:
1-1703639-1
Series: HDSCS
1-1703639-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 5 Days: 1,697 pcs.
Leadtime: 29 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.1892 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-1703639-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5-Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 31.25 mm, Length: 54.1 mm, Width: 25.7 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 300, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 60 V
Nennstrom 20 A
Polzahl 12-polig
Rastermaß 4 mm
Verriegelung Ja
Logistics
Ursprungsland IT
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes