1-1703843-1 | TE Connectivity

Plug, unequipped, 3 pole, straight, 1 row, black, 1-1703843-1

Order No.: 36P4118
EAN: 4099889904963
MPN:
1-1703843-1
Series: HDSCS
1-1703843-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Available in 5 Days: 378 pcs.
Leadtime: 29 Weeks **
Total Price:
3.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0821 €

Plug housing, 1-1703843-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 60 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 29.8 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Stecker
Nennspannung 60 V
Nennstrom 20 A
Polzahl 3-polig
Rastermaß 4 mm
Verriegelung Ja
Logistics
Ursprungsland CZ
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes