1-1718628-1 | TE Connectivity
Socket, unequipped, 4 pole, straight, 1 row, black, 1-1718628-1
Order No.: 35P8847
EAN: 4099889888133
MPN:
1-1718628-1
Unit Price (€ / pc.)
6.0452 € *
Available: 1,353 pcs.
Next delivery: 250 pcs. on 2025-12-23
Leadtime: 29 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3074 €
100 pcs.
4.6767 €
250 pcs.
4.4625 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1718628-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 4 Position, Sealable, Black, Signal, Cable mount (free-hanging), -40-120 °C, Hybrid
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |