1-1719434-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 4 rows, black, 1-1719434-1

Order No.: 36P4011
EAN: 4099889904413
MPN:
1-1719434-1
1-1719434-1 TE Connectivity Automotive Power Connectors Image 1
1-1719434-1 TE Connectivity Automotive Power Connectors Image 2
1-1719434-1 TE Connectivity Automotive Power Connectors Image 3
1-1719434-1 TE Connectivity Automotive Power Connectors Image 4
1-1719434-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9266 €
50 pcs.
4.4387 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-1719434-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Operating voltage: 48 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating pin diameter: 2.5 mm, Terminal position assurance: no, Centerline (pitch): 7 mm, Height: 32.8 mm, Length: 32.8 mm, Width: 31 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Degree of protection: IP67, IP69K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 700, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anzahl der Reihen 4
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 48 V
Polzahl 4-polig
Rastermaß 7 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes