1-1801178-6 | TE Connectivity
Socket, 3 pole, straight, 1 row, brown, 1-1801178-6
Order No.: 71P0883
EAN: 4099889443882
MPN:
1-1801178-6
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 2,289 pcs.
Leadtime: 34 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1-1801178-6, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 3 Position, 3.33 mm Centerline, Sealable, Brown, Wire & Cable, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | braun | |
Contact type | Buchse | |
Rated voltage | 16 V | |
Rated current | 8 A | |
Pin number | 3-polig | |
Grid | 3.33 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |