1-2005475-2 | TE Connectivity
Socket, unequipped, 105 pole, straight, 5 rows, black, 1-2005475-2
Order No.: 35P9343
EAN: 4099889889383
MPN:
1-2005475-2
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 1-2005475-2, TE Connectivity
Row-to-row spacing: 2.8 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 105, Number of rows: 5, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.5 mm, 3.4 mm, Height: 49.5 mm, Length: 87.5 mm, Width: 57.2 mm, Circuit application: signal, Packaging method: box, Packaging quantity: 24, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 5 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 125 V | |
Pin number | 105-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | SI |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |