1-2098380-0 | TE Connectivity
Plug, 20 pole, straight, 2 rows, yellow, 1-2098380-0
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 13,440 pcs.
Leadtime: 8 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1-2098380-0, TE Connectivity
Housing for male terminal, Wire-to-Wire, 20 Position, 3.52 mm Centerline, Yellow, Signal, 1.5/2.8 Connector system.
Technical specifications
Number of rows | 2 | |
Version | gerade | |
Colour | gelb | |
Contact type | Tab | |
Rated voltage | 24 V | |
Pin number | 20-polig | |
Grid | 3.52 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |