1-2103172-1 | TE Connectivity
Connector, 2 pole, straight, 1 row, orange, 1-2103172-1
Unit Price (€ / pc.)
117.81 € *
Available: 2 pcs.
Available in 5 Days: 132 pcs.
Leadtime: 9 Weeks **
Plug assembly, 1-2103172-1, TE Connectivity
Housing for female terminals, 2 Position, Sealable, Orange, Bus bar mount, -40-65 °C.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | gerade | |
Colour | orange | |
Rated voltage | 450 V | |
Pin number | 2-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |