1-2112891-1 | TE Connectivity

Plug, unequipped, 36 pole, straight, 4 rows, brown, 1-2112891-1

Order No.: 36P4261
EAN: 4099889906004
MPN:
1-2112891-1
1-2112891-1 TE Connectivity Automotive Power Connectors Image 1
1-2112891-1 TE Connectivity Automotive Power Connectors Image 2
1-2112891-1 TE Connectivity Automotive Power Connectors Image 3
1-2112891-1 TE Connectivity Automotive Power Connectors Image 4
1-2112891-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-2112891-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 36, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: brown, Mating tab width: 1.5-Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 36 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes