1-2141154-2 | TE Connectivity
Socket, 2 pole, angled, 1 row, orange, 1-2141154-2
Unit Price (€ / pc.)
82.1457 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 39 Weeks **
Total Price:
82.15 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1457 €
5 pcs.
78.8613 €
10 pcs.
74.9224 €
25 pcs.
70.4242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1-2141154-2, TE Connectivity
Housing for female terminals, Wire-to-Wire, 2 Position, 23 mm Centerline, Sealable, Orange, Wire & Cable, Power.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | abgewinkelt | |
Colour | orange | |
Contact type | Buchse | |
Rated voltage | 650 V | |
Pin number | 2-polig | |
Grid | 23 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |