1-2141968-3 | TE Connectivity
Socket, 46 pole, straight, black, 1-2141968-3
Unit Price (€ / pc.)
7.9373 € *
Available in 5 Days: 587 pcs. - if ordered today
Total Price:
198.43 € *
Price list
Quantity
Price per unit*
25 pcs.
7.9373 €
65 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1-2141968-3, TE Connectivity
Housing for female terminals, Wire-to-Board/Wire-to-Device, 46 Position, Sealable, Black, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 46 pole | |
| Version | straight | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |