1-368047-1 | TE Connectivity
Socket, unequipped, 16 pole, straight, 4 rows, black, 1-368047-1
Order No.: 35P9248
EAN: 4099889889260
MPN:
1-368047-1
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Socket housing, 1-368047-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 16, Number of rows: 3, Body material: PBT, Primary product color: black, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 4 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Pin number | 16-polig | |
Grid | 4.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |