1-85112-2 | TE Connectivity
Plug, 13 pole, straight, 3 rows, black, 1-85112-2
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 10 Weeks **
Total Price:
205.63 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2848 €
250 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1-85112-2, TE Connectivity
Housing for male terminals, Wire-to-Wire, 13 Position, 3.5 mm Centerline, Black, Power & Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Tab | |
Pin number | 13-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |