1-953042-6 | TE Connectivity

Socket, unequipped, 31 pole, straight, 3 rows, black, 1-953042-6

Order No.: 36P2791
EAN: 4099889898453
MPN:
1-953042-6
1-953042-6 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
7.2114 € *
Available: 0 pcs.
Available in 5 Days: 465 pcs.
Leadtime: 19 Weeks **
Total Price:
7.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2114 €

Socket housing, 1-953042-6, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 31, Number of rows: 3, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 4.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-6.5 mm, 7.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 14 V
Rated current 5.25 A
Pin number 31-polig
Grid 4 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes