1-962581-2 | TE Connectivity

Plug, unequipped, 3 pole, straight, 1 row, black, 1-962581-2

Order No.: 36P2825
EAN: 4099889898682
MPN:
1-962581-2
1-962581-2 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 29 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Plug housing, 1-962581-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: black, Connector code: 1, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 17.2 mm, Operating temperature (max): 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Contact type Stecker
Pin number 3-polig
Version gerade
Grid 5 mm
Connection Crimpanschluss
Number of rows 1
contact surface verzinnt
Type of locking Ja
Rated voltage 13 V
Rated current 28 A
Additional parts unbestückt
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes