1-968811-4 | TE Connectivity
Plug, 4 pole, straight, 2 rows, black, 1-968811-4
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 680 pcs.
Leadtime: 7 Weeks **
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
90 pcs.
2.2372 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for male terminals, 1-968811-4, TE Connectivity
Housing for male terminals, Wire-to-Wire, 4 Position, 3.1 mm Centerline, Sealable, Black, Wire & Cable, Signal.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Colour | schwarz | |
Contact type | Tab | |
Rated voltage | 12 V | |
Rated current | 7.5 A | |
Pin number | 4-polig | |
Grid | 3.1 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |