1411001-1 | TE Connectivity
Socket, unequipped, 8 pole, straight, 2 rows, black, 1411001-1
Order No.: 35P9449
EAN: 4099889889741
MPN:
1411001-1
Unit Price (€ / pc.)
3.7128 € *
Available: 28 pcs.
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1411001-1, TE Connectivity
Housing for female terminals, Wire-to-device, Wire-to-board, Wire-to-wire, 8 Position, 2.54 mm Centerline, Connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |