1438129-1 | TE Connectivity

Socket, unequipped, 50 pole, straight, 4 rows, black, 1438129-1

Order No.: 35P9438
EAN: 4099889889673
MPN:
1438129-1
1438129-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
945.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
11.8167 €

Socket housing, 1438129-1, TE Connectivity

Row-to-row spacing: 5.15 mm, 6.85 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 50, Number of rows: 1, 4, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, 5.08 mm, Height: 46.5 mm, Length: 40.8 mm, Width: 52.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Packaging quantity: 40, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 4
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 14 V
Pin number 50-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes