1438136-4 | TE Connectivity

Socket, unequipped, 70 pole, straight, 4 rows, black, 1438136-4

Order No.: 35P9457
EAN: 4099889889772
MPN:
1438136-4
TE Connectivity
1438136-4 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
8.211 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
8.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
64 pcs.
8.211 €

Socket housing, 1438136-4, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 70, Number of rows: 1, 4, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, 5.08 mm, Row-to-row spacing: 5.15 mm, 6.85 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 4
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse
Nennspannung 250 V
Nennstrom 8 A
Polzahl 70-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes