1438426-1 | TE Connectivity
Socket, 2 pole, straight, 1 row, black, 1438426-1
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 16,611 pcs.
Leadtime: 15 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
60 pcs.
3.5938 €
150 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1438426-1, TE Connectivity
Wire-to-Wire, 2 Position, 2.54 mm Centerline, Sealable, Black, Signal, Cable mount (Free-Hanging), Key A, AMP 0.64 Connector system.
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | gerade | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Polzahl | 2-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |