144172-4 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, natural, 144172-4

Order No.: 36P3153
EAN: 4099889901375
MPN:
144172-4
TE Connectivity
144172-4 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 188 pcs.
Leadtime: 17 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1067 €
800 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 144172-4, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Body material: PA GF, Primary product color: natural, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Row-to-row spacing: 4.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated current 6 A
Pin number 8 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes