1456983-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1456983-1

Order No.: 35P9463
EAN: 4099889889796
MPN:
1456983-1
1456983-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 21,093 pcs.
Leadtime: 29 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Socket housing, 1456983-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 11.75 mm, Length: 23.4 mm, Width: 13.47 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Agency/standard: SAE/USCAR-2, UL flammability rating: UL 94-HB, Packaging method: bulk, Packaging quantity: 900, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Number of rows 1
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Pin number 4-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes