1456983-3 | TE Connectivity
Socket, unequipped, 4 pole, straight, 1 row, black, 1456983-3
Order No.: 35P9465
EAN: 4099889889819
MPN:
1456983-3
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Socket housing, 1456983-3, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating alignment type: polarized, Product height: 11.75 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: yes
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 14 V | |
Pin number | 4-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |