1456987-3 | TE Connectivity
Socket, unequipped, 8 pole, straight, 2 rows, black, 1456987-3
Order No.: 35P9481
EAN: 4099889889932
MPN:
1456987-3
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket housing, 1456987-3, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 8, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bulk, Serviceable: yes, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |