1473712-2 | TE Connectivity
Socket, unequipped, 26 pole, straight, 2 rows, black, 1473712-2
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
24.22 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2165 €
10 pcs.
22.2887 €
25 pcs.
20.0515 €
50 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1473712-2, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Primary locking feature: Contact Retainer, Number of positions: 26, Number of rows: 2, Nominal voltage architecture: 250 V, Primary product color: black, Mating pin diameter: 1 mm, Contact Current Rating (Max): 7 A, Centerline (pitch): 3.5 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Connector position assurance capable: no
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 2 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Nennstrom | 7 A | |
Polzahl | 26-polig | |
Rastermaß | 3.5 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |