1534238-1 | TE Connectivity

Plug, 21 pole, straight, 3 rows, black, 1534238-1

Order No.: 36P4236
EAN: 4099889905779
MPN:
1534238-1
Series: LEAVYSEAL
1534238-1 TE Connectivity Automotive Power Connectors Image 1
1534238-1 TE Connectivity Automotive Power Connectors Image 2
1534238-1 TE Connectivity Automotive Power Connectors Image 3
1534238-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
50.4084 € *
Available in 5 Days: 3,551 pcs. - if ordered today
Total Price:
50.41 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4084 €
2 pcs.
47.1597 €
5 pcs.
44.3037 €
10 pcs.
41.1859 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 1534238-1, TE Connectivity

Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of positions: 21, PCB mount orientation: vertical, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, Primary product color: black, Mating tab width: 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 5 mm, Width: 38 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Degree of protection: IP67, IP69K, Packaging quantity: 105

Technical specifications
Filter Property Value
Contact type plug
Pin number 21 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface silver-plated
Type of locking Yes
Rated voltage 28 V
Rated current 40 A
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes