1544263-1 | TE Connectivity

Socket, unequipped, 2 pole, angled, 1 row, gray, 1544263-1

Order No.: 36P1949
EAN: 4099889897128
MPN:
1544263-1
1544263-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
874.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.7493 €

Socket housing, 1544263-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Body material: PA, Primary product color: gray, Mating tab width: 8 mm, Mating alignment type: polarized, Centerline (pitch): 8 mm, Product height: 20 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: power, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version abgewinkelt
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated voltage 125 V
Pin number 2-polig
Grid 8 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes