1544361-1 | TE Connectivity
Socket, unequipped, 2 pole, straight, 1 row, black, 1544361-1
Order No.: 36P1844
EAN: 4099889896879
MPN:
1544361-1
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket housing, 1544361-1, TE Connectivity
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 8 mm, Mounting feature: without, Polarized, Centerline (pitch): 10.9 mm, Height: 24.64 mm, Length: 33.15 mm, Width: 42.8 mm, Circuit application: power, Packaging method: box, Packaging quantity: 1400, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 2-polig | |
Grid | 10.9 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |