1544676-1 | TE Connectivity
Plug, unequipped, 7 pole, straight, 1 row, black, 1544676-1
Order No.: 36P2379
EAN: 4099889897333
MPN:
1544676-1
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Plug housing, 1544676-1, TE Connectivity
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1.5-Mating alignment type: polarized, Product height: 23.6 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 14 V | |
Pin number | 7-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |