154979-9 | TE Connectivity

Plug, unequipped, 10 pole, straight, 2 rows, black, 154979-9

Order No.: 36P1964
EAN: 4099889897135
MPN:
154979-9
TE Connectivity
154979-9 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 13 Weeks **
Total Price:
3.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
3.2844 €

Plug housing, 154979-9, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 0, Number of positions: 10, Number of rows: 2, Body material: PA, Primary product color: black, Strain relief: no, Centerline (pitch): 7.62 mm, Row-to-row spacing: 5.13 mm, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Stecker
Nennspannung 14 V
Polzahl 10-polig
Rastermaß 7.62 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes